
Illuminated, single-pole, single-circuit fuse holder designed for horizontal PCB mounting via through-hole termination. Features tin-plated copper alloy contacts and a tin body, supporting 5x20mm or 6.3x32mm fuses with a 10A rating. Operates within a temperature range of -40°C to 85°C, with a maximum voltage rating of 250V and a current rating of 16A.
Littelfuse 86200001009 technical specifications.
| Body Material | Tin |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 16A |
| Depth | 12.4mm |
| Diameter | 12.2mm |
| Fuse Current | 10A |
| Fuse Size | 5x20mm or 6.3x32mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 45mm |
| Material | Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Horizontal, PCB, Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 862 |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 86200001009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
