The 86600001009 fuse from Littelfuse features a thermoplastic body with a current rating of 10A and a voltage rating of 250V. It is designed for operation within the temperature range of -40°C to 85°C. The fuse is packaged in bulk and is lead free.
Sign in to ask questions about the Littelfuse 86600001009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 86600001009 technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Length | 25.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 86600001009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.