
Var MOV 130VAC 22500A 200V Bolt-Down
Sign in to ask questions about the Littelfuse 90065-012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 90065-012 technical specifications.
| Capacitance | 10nF |
| Clamping Voltage | 345V |
| Diameter | 40mm |
| Energy | 170J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 22.5kA |
| Max Varistor Voltage | 228V |
| Min Varistor Voltage | 184V |
| Mount | Radial, Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DB |
| Termination | Axial |
| Varistor Voltage | 200V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 90065-012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
