
The DB Series MOV varistor from Littelfuse is a 275V 430V device with a clamping voltage of 730V and a maximum surge current of 22.5kA. It has a varistor voltage of 430V and a minimum varistor voltage of 387V. The varistor is packaged in bulk and is not RoHS compliant. It is designed for chassis mount applications and is part of the DB series.
Sign in to ask questions about the Littelfuse 90065-015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 90065-015 technical specifications.
| Capacitance | 4.5nF |
| Clamping Voltage | 730V |
| Energy | 300J |
| Lead Free | Contains Lead |
| Max Surge Current | 22.5kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DB |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 430V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 90065-015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
