Var MOV 510VAC 28800A 820V Bolt-Down
Littelfuse 90065-019 technical specifications.
| Capacitance | 2.5nF |
| Clamping Voltage | 1.35kV |
| Diameter | 40mm |
| Energy | 550J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 28.8kA |
| Max Varistor Voltage | 911V |
| Min Varistor Voltage | 735V |
| Mount | Radial, Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DB |
| Termination | Axial |
| Varistor Voltage | 820V |
| Voltage Rating (AC) | 510V |
| DC Rated Voltage | 820V |
| RoHS | Not Compliant |
No datasheet is available for this part.
