
Var MOV 575VAC 28800A 910V Bolt-Down
Littelfuse 90065-020 technical specifications.
| Capacitance | 2.2nF |
| Clamping Voltage | 1.48kV |
| Diameter | 40mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Radial |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Axial |
| Voltage Rating (AC) | 575V |
| DC Rated Voltage | 910V |
| RoHS | Not Compliant |
No datasheet is available for this part.