
The 913-042 fuse holder from Littelfuse features a current rating of 30A and a voltage rating of 32V AC. It is packaged in quantities of 5000 per reel and is available in a lead-free termination. The fuse holder has a package quantity of 5000 and a packaging type of tape and reel. It is designed for use with fuses and has a depth of 30.5mm and a length of 20.4mm.
Littelfuse 913-042 technical specifications.
| Package/Case | 062 |
| Current Rating | 30A |
| Depth | 30.5mm |
| Lead Free | Lead Free |
| Length | 20.4mm |
| Mount | Holder |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Voltage Rating (AC) | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 913-042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.