Fuse Holder 20A Wire Automotive
Littelfuse 913-043 technical specifications.
| Package/Case | 062 |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Voltage Rating (AC) | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 913-043 to view detailed technical specifications.
No datasheet is available for this part.