The 913-053 is a silver brass crimp fuse with a maximum wire gauge of 18AWG and a minimum wire gauge of 20AWG. It is available in packs of 2000 and is packaged in tape and reel. This fuse is not RoHS compliant and features a standard mount. The contact material is brass with a tin plating.
Littelfuse 913-053 technical specifications.
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Tin |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 913-053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
