Littelfuse 913-055 technical specifications.
| Body Material | Brass |
| Contact Plating | Tin |
| Mount | Cable |
| Package Quantity | 1900 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 913-055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.