Littelfuse 913-065 technical specifications.
| Contact Plating | Tin |
| Mount | Standard |
| Package Quantity | 2100 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 913-065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.