
Littelfuse 913-070 technical specifications.
| Body Material | Brass |
| Illumination Type | Illuminated |
| Mount | Holder |
| Number of Poles | 1 |
| Package Quantity | 2200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 913-070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
