
Littelfuse 913-071XS technical specifications.
| Contact Plating | Silver |
| Mount | Holder |
| Package Quantity | 2200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 913-071XS to view detailed technical specifications.
No datasheet is available for this part.