
Littelfuse 913-550 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 913-550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
