This 1-pole illuminated female crimp terminal features a brass body with tin contact plating. It is designed for crimp termination and is available in quantities of 2500 per reel. The terminal is not RoHS compliant. It is used in circuit protection applications, specifically in fuses and fuse holders.
Littelfuse 913-773 technical specifications.
| Body Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Illumination Type | Illuminated |
| Number of Poles | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.