The Littelfuse 9216 is a panel mount switch with a maximum current rating of 35 milliamps at 12 volts DC. It features a single pole single throw configuration and a round button actuator style. The switch is rated for a maximum DC voltage of 12 volts and has a screw termination style. It is designed for panel mounting with a straight body orientation and a momentary contact function.
Littelfuse 9216 technical specifications.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Max Current Rating | 35@12VDCA |
| Max DC Voltage Rating | 12V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
Download the complete datasheet for Littelfuse 9216 to view detailed technical specifications.
No datasheet is available for this part.