Fuse 60A 58V Slow Blow 2-Pin Cartridge Panel Mount
Sign in to ask questions about the Littelfuse 995060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 995060 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 995060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.