
Unidirectional TVS Diode for surge suppression, featuring a 10V DC rated voltage and 17V clamping voltage. This component offers a 30A peak pulse current capability and 500W peak pulse power dissipation. Designed for through-hole mounting with axial termination in a DO-204AC package, it operates within a temperature range of -55°C to 175°C. The diode type is ZENER, with a maximum breakdown voltage of 12.3V.
Sign in to ask questions about the Littelfuse SA10A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SA10A technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 17V |
| Clamping Voltage-Max | 17V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Breakdown Voltage | 12.3V |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA10A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
