Thyristor Surge Protection Devices 170V 20A 6-Pin Modified MS-013
Sign in to ask questions about the Littelfuse A2106UA6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse A2106UA6 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 6 |
| RoHS | No |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse A2106UA6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.