
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GP S.A.
Sign in to ask questions about the Littelfuse AC120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse AC120 technical specifications.
| Capacitance | 1pF |
| Package/Case | SMD/SMT |
| Diameter | 8mm |
| Fail Short | No |
| Length | 6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse AC120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
