
The AC120LTR is a 2-pin axial leaded protection IC from Littelfuse with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum breakdown voltage of 500V and a minimum breakdown voltage of 225V. The device is lead free and RoHS compliant. It is packaged in a tape and reel format and has a diameter of 8mm and a length of 6.07mm.
Sign in to ask questions about the Littelfuse AC120LTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse AC120LTR technical specifications.
| Capacitance | 1pF |
| Package/Case | Axial |
| Diameter | 8mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 6.07mm |
| Max Breakdown Voltage | 500V |
| Min Breakdown Voltage | 225V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| RoHS Compliant | Yes |
| Series | AC |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse AC120LTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
