
PTC Resettable Fuse 7.5A(hold) 14.8A(trip) 16VDC 100A 4.5W 8s 0.0074Ohm Radial 14 X 3 X 23.5mm Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse AHRF750 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Placement | RADIAL |
| Resistance | 0.0074 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse AHRF750 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.