
AK10 Series - TVS Diode for AC Line and DC Line Protection, AK, RoHS
Littelfuse AK10-030C technical specifications.
| Package/Case | Axial |
| Diode Type | ZENER |
| Min Breakdown Voltage | 32V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 56 |
| Packaging | Tray |
| Peak Pulse Current | 10kA |
| Power Line Protection | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | AK10 |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse AK10-030C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.