The Littelfuse AK10-058C-12 is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 125°C. It has a minimum breakdown voltage of 64V and a maximum breakdown voltage of 70V. The diode element is made of silicon and has a maximum reverse voltage of 58V. The device has two terminals and is suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
Littelfuse AK10-058C-12 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 58 |
| Breakdown Voltage-Min | 64 |
| Breakdown Voltage-Max | 70 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |