The AK10-190 is a 2-element bidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150°C. It has a minimum breakdown voltage of 200V and a maximum breakdown voltage of 245V. The diode is packaged in a plastic package with 2 terminals. The device is designed for use in applications where transient voltage suppression is required.
Littelfuse AK10-190 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 190 |
| Breakdown Voltage-Min | 200 |
| Breakdown Voltage-Max | 245 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.