Bidirectional Transient Voltage Suppressor (TVS) diode offering 10kW peak pulse power and 10kA peak pulse current. Features a 190V reverse standoff voltage, 200V minimum breakdown voltage, and 245V maximum breakdown voltage. Clamping voltage is 290V with a leakage current of 20uA. Operates across a temperature range of -55°C to 150°C, with a capacitance of 2.5nF. This silicon device is housed in a plastic package with axial termination for through-hole mounting and is HALOGEN FREE and RoHS COMPLIANT.
Littelfuse AK10-190C technical specifications.
| Capacitance | 2.5nF |
| Package/Case | Axial |
| Clamping Voltage | 290V |
| Clamping Voltage-Max | 290V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Max Breakdown Voltage | 245V |
| Min Breakdown Voltage | 200V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10kA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 190V |
| Package Quantity | 56 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| Peak Pulse Power | 10kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 200V |
| Reverse Standoff Voltage | 190V |
| RoHS Compliant | Yes |
| Series | AK10 |
| Termination | Axial |
| DC Rated Voltage | 190V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse AK10-190C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
