The AK10-250 transient voltage suppressor diode from Littelfuse features a maximum operating temperature of 150 degrees Celsius. This bidirectional diode has a silicon element material and a pin count of 2. The device is a 2-terminal transient voltage suppressor diode with a minimum breakdown voltage of 245 volts and a maximum breakdown voltage of 270 volts. It is packaged in a plastic package with 2 terminals.
Littelfuse AK10-250 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 250 |
| Breakdown Voltage-Min | 245 |
| Breakdown Voltage-Max | 270 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse AK10-250 to view detailed technical specifications.
No datasheet is available for this part.