
Bidirectional transient voltage suppressor diode with 10kW peak pulse power and 10kA peak pulse current capability. Features a 380V reverse standoff voltage, 401V minimum breakdown voltage, and 520V clamping voltage. This silicon diode offers a 2nF capacitance and 20uA leakage current, operating across a -55°C to 150°C temperature range. Packaged in a plastic axial case for through-hole mounting, it is HALOGEN FREE and ROHS COMPLIANT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse AK10-380C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse AK10-380C technical specifications.
| Capacitance | 2nF |
| Package/Case | Axial |
| Clamping Voltage | 520V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Min Breakdown Voltage | 401V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10kA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 380V |
| Package Quantity | 56 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| Peak Pulse Power | 10kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 401V |
| Reverse Standoff Voltage | 380V |
| RoHS Compliant | Yes |
| Series | AK10 |
| Termination | Axial |
| DC Rated Voltage | 380V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse AK10-380C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.