The AK10-430C-12 is a silicon transient voltage suppressor diode with a maximum operating temperature of 125 degrees Celsius. It has a breakdown voltage range of 440 to 490 volts and is a bidirectional device. The diode element is made of silicon and has a maximum reverse voltage rating of 430 volts. It is a single-element device with two terminals and operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse AK10-430C-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse AK10-430C-12 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 430 |
| Breakdown Voltage-Min | 440 |
| Breakdown Voltage-Max | 490 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse AK10-430C-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.