
Bidirectional Transient Voltage Suppressor (TVS) diode offering 58V reverse standoff voltage and 110V clamping voltage. Features a 70V maximum breakdown voltage and 64V minimum breakdown voltage, with a 6nF capacitance. Designed for through-hole mounting with axial termination, this silicon component operates from -55°C to 125°C and handles a 3kA peak pulse current. It is HALOGEN FREE and ROHS COMPLIANT, housed in an ultra-compact plastic package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse AK3-058C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse AK3-058C technical specifications.
| Capacitance | 6nF |
| Package/Case | Axial |
| Clamping Voltage | 110V |
| Diode Type | ZENER |
| Max Breakdown Voltage | 70V |
| Min Breakdown Voltage | 64V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3kA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 56 |
| Packaging | Bulk |
| Peak Pulse Current | 3kA |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Series | AK3 |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse AK3-058C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
