Trans Voltage Suppressor Diode, 76V V(RWM), Bidirectional, 1 Element, Silicon,
Checking distributor stock and pricing after the page loads.
Littelfuse AK3-076C-Y technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 76 |
| Breakdown Voltage-Min | 85 |
| Breakdown Voltage-Max | 95 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |