The ALT230-X is an 8-pin protective relay from Littelfuse, designed for use with 195 to 250VAC coils and 40mA current. It features a socket mounting style and operates within a temperature range of -40 to 50°C. This relay is suitable for general-purpose applications.
Littelfuse ALT230-X technical specifications.
| Type | Protective Relay |
| Termination Style | 8-Pin Circular Plug |
| Number of Terminals | 8 |
| AC Coil Voltage | 195 to 250V |
| Coil Current | 40mA |
| Maximum AC Switching Voltage | 240V |
| Mounting | Socket |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 50°C |
No datasheet is available for this part.