The AQ3041-01ETG is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It features a clamping voltage of 10V and a maximum reverse voltage of 5V. The diode is packaged in a 2-pin R-PBCC-N2 package with the terminals positioned at the bottom. It is suitable for use in applications where a high level of voltage suppression is required, withstanding a maximum non-repetitive peak reverse power of 5W.
Sign in to ask questions about the Littelfuse AQ3041-01ETG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse AQ3041-01ETG technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Non-rep Peak Rev Power Dis-Max | 5 |
| Clamping Voltage-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse AQ3041-01ETG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.