PTC Resettable Fuse 0.37A(hold) 0.94A(trip) 60VDC 10A 1.7W 20s 0.29Ohm SMD Solder Pad 2920 T/R
Sign in to ask questions about the Littelfuse ASMD050F-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse ASMD050F-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse ASMD050F-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.