PTC Resettable Fuse, Surface Mount, CHIP, ROHS COMPLIANT
Sign in to ask questions about the Littelfuse ASMD250F-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse ASMD250F-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Terminal Placement | DUAL ENDED |
| Manufacturer Series | ASMD |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse ASMD250F-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.