Poly Switch PTC, Overcurrent Protection Device
Littelfuse ASMDC300F/24 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | DUAL ENDED |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.