Thyristor Surge Protection Devices 201.2V 20A 3-Pin DO-214AA Modified
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse B1100CAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-C3 |
| Width | 3.75 |
| Length | 4.395 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse B1100CAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.