The B1100CCLRP is a single-circuit surface mount protection IC from Littelfuse. It features a capacitance of 50pF and a current rating of 5A. The device is packaged in a DO-214AA case and is suitable for operation over a temperature range of -40°C to 150°C. The Battrax IC is lead-free and RoHS compliant.
Sign in to ask questions about the Littelfuse B1100CCLRP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse B1100CCLRP technical specifications.
| Capacitance | 50pF |
| Package/Case | DO-214AA |
| Current Rating | 5A |
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Battrax® |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Working Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse B1100CCLRP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.