The B11600CC SIDAC from Littelfuse has a repetitive peak reverse voltage of 201.2V and a maximum peak pulse current of 500A. It can handle a surge current rating of 50A and a maximum holding current of 160A. The device operates between -40°C and 150°C and is packaged in a 3-pin DO-214AA package.
Checking distributor stock and pricing after the page loads.
| Repetitive Peak Reverse Voltage | 201.2V |
| Repetitive Peak Forward Blocking Voltage | 201.2V |
| Maximum Peak Pulse Current | 500A |
| Rated Average On-State Current | 2.2A |
| Surge Current Rating | 50A |
| Maximum Holding Current | 160mA |
| Peak On-State Voltage | 4V |
| Repetitive Peak Off-State Current | 0.005mA |
| Maximum Rate of Rise of On-State Current | 500A/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Pin Count | 3 |
| Package/Case | DO-214AA |
| Package Family Name | DO-214-AA |
| RoHS Version | 2002/95/EC |