
The B1160CCLRP is a 4V 5A protection IC from Littelfuse, packaged in a DO-214AA surface mount package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a capacitance of 50pF and a current rating of 5A, with a hold current of 160mA. It is available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Littelfuse B1160CCLRP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse B1160CCLRP technical specifications.
| Capacitance | 50pF |
| Package/Case | DO-214AA |
| Current Rating | 5A |
| Hold Current | 160mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Battrax® |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Working Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse B1160CCLRP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.