
The B3104UALRP is a 4V thyristor from Littelfuse with a current rating of 5A. It features a surface mount package with a capacitance of 50pF. The device operates within a temperature range of -40°C to 125°C. It is lead free and available in a tape and reel packaging format with 1500 units per package.
Littelfuse B3104UALRP technical specifications.
| Capacitance | 50pF |
| Package/Case | SMD/SMT |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | Battrax® |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse B3104UALRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
