
The B3104UALTP is a single thyristor from Littelfuse with a capacitance of 50pF and a current rating of 5A. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is lead free and packaged in a rail or tube format with 500 units per package. It is part of the Battrax series and is suitable for use in a variety of applications.
Littelfuse B3104UALTP technical specifications.
| Capacitance | 50pF |
| Package/Case | SMD/SMT |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Series | Battrax® |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse B3104UALTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
