
The B3204UCLRP is a single transient voltage suppressor with a capacitance of 50pF and a current rating of 5A. It is designed for surface mount applications and operates over a temperature range of -40°C to 125°C. The device is lead free and RoHS compliant, making it suitable for use in a variety of electronic applications. The B3204UCLRP is packaged in a small outline R-PDSO-G6 package and is available in quantities of 1500 per reel.
Littelfuse B3204UCLRP technical specifications.
| Capacitance | 50pF |
| Package/Case | SMD/SMT |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Battrax® |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse B3204UCLRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.