
Fuse Midget Fast Acting 20A 125V Holder Cartridge 10.31 X 38.1mm CE/CSA/UL
Littelfuse BLF020 technical specifications.
| Current Rating | 20A |
| Fuse Size | 10.31 X 38.1mm |
| Max Voltage Rating (AC) | 125V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse BLF020 to view detailed technical specifications.
No datasheet is available for this part.