Snubberless TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN
Sign in to ask questions about the Littelfuse BTA16-600BW3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse BTA16-600BW3G technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse BTA16-600BW3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.