TRIAC 800V 170A 3-Pin(3+Tab) TO-220AB Rail
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse BTA16-800BW3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse BTA16-800BW3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.