4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN
Littelfuse BTB12-600BW3G technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse BTB12-600BW3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.