Zener Diode, 16V V(Z), 5.56%, 100W, Silicon, Unidirectional, DO-5
Checking distributor stock and pricing after the page loads.
Littelfuse BZY91C16R technical specifications.
| Package/Case | DO-5 |
| Lead Free | Contains Lead |
| Max Power Dissipation | 5kW |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | No |
| Series | BZY91 |
| RoHS | Not Compliant |