Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LITTELFUSE
BZY93C12
Datasheet
Littelfuse
BZY93C12
Transferred
Zener Diode, 12V V(Z), 5%, 20W,
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
Diodes
Zener Diodes
Zener Diode, 12V V(Z), 5%, 20W,
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
175
Number of Elements
1
Diode Type
ZENER DIODE
Power Dissipation-Max
20
Compliance
REACH
unknown
Military Spec
False
Browse
Manufacturers
API
BOM
Account