The BZY93C15 is a single zener diode with a maximum operating temperature of 175°C and a maximum power dissipation of 20mW. It features a unidirectional polarity and is constructed with a silicon diode element. The diode is packaged in a DO-4 package type, with a single terminal positioned at the upper end. The BZY93C15 is suitable for use in a variety of applications, including voltage regulation and protection circuits.
Checking distributor stock and pricing after the page loads.
Littelfuse BZY93C15 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 1 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | DO-4 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 20 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |